Knipex 13 02 160 1-Piece Multifunction Pliers, 160mm Overall
- RS Stock No.:
- 267-6955
- Distrelec Article No.:
- 180-57-921
- Mfr. Part No.:
- 13 02 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€49.25
(exc. VAT)
€60.58
(inc. VAT)
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.25 |
*price indicative
- RS Stock No.:
- 267-6955
- Distrelec Article No.:
- 180-57-921
- Mfr. Part No.:
- 13 02 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Multifunction Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Material | Special Quality Tool Steel | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Finish | Black Atramentised, Polished | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Multifunction Pliers | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Material Special Quality Tool Steel | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Finish Black Atramentised, Polished | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 13 02 160 Electricians' Pliers with comfort handles black atramentized 160 mm
13 02 160 Electricians' Pliers the Ideal pliers for cable work. Suitable for cutting, bending, gripping, crimping and stripping. For gripping and bending wire. For cutting medium hard and hard wire. Precision cutting edges additionally induction-hardened, cutting edge hardness approx. 60 HRC. With precision stripping holes. For crimping wire ferrules. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Cutting capacities medium hard wire (diameter): Ø 2.5- Cutting capacities hard wire (diameter): Ø 1.6- Stripping capacities in square millimetres: 0.5 — 0.75 / 1.5 / 2.5mm²
Features and Benefits
The Ideal Pliers For Cable Work
Suitable For Cutting, Bending, Gripping, Crimping And Stripping
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Suitable For Cutting, Bending, Gripping, Crimping And Stripping
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
For Gripping And Bending Wire
For Cutting Medium Hard And Hard Wire
Precision Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 60 Hrc
With Precision Stripping Holes
For Crimping Wire Ferrules
For Cutting Medium Hard And Hard Wire
Precision Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 60 Hrc
With Precision Stripping Holes
For Crimping Wire Ferrules
Related links
- Knipex 13 05 160 1-Piece Multifunction Pliers, 160mm Overall
- Knipex 13 81 200 1-Piece Multifunction Pliers, 200mm Overall
- Knipex 13 91 200 1-Piece Multifunction Pliers, 200mm Overall
- Knipex 1-Piece Flat Nose Plier Short 30mm Jaw
- Knipex 1-Piece Combination Plier, 160mm Overall
- Knipex 1-Piece Long Nose Plier Pointed 50mm Jaw
- Facom 580.1 1-Piece Multifunction Pliers
- Bahco 2678 G-160 1-Piece Combination Plier 35mm Jaw
