Knipex 11 02 160 Series Single Core, Multi-Core Comfort Grip Wire Stripper, 0.1 → 10 mm², 160mm Overall
- RS Stock No.:
- 267-6923
- Distrelec Article No.:
- 180-53-076
- Mfr. Part No.:
- 11 02 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€30.20
(exc. VAT)
€37.15
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.20 |
*price indicative
- RS Stock No.:
- 267-6923
- Distrelec Article No.:
- 180-53-076
- Mfr. Part No.:
- 11 02 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.1 → 10 mm² | |
| Overall Length | 160mm | |
| Finish | Polished, Black Atramentised | |
| Material | Steel | |
| Standards/Approvals | REACH | |
| Series | 11 02 160 | |
| Cable Type | Single Core, Multi-Core | |
| Handle Type | Comfort Grip | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Stripper | ||
Stripping Range 0.1 → 10 mm² | ||
Overall Length 160mm | ||
Finish Polished, Black Atramentised | ||
Material Steel | ||
Standards/Approvals REACH | ||
Series 11 02 160 | ||
Cable Type Single Core, Multi-Core | ||
Handle Type Comfort Grip | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex insulation stripper with opening spring and it is universally applicable, It is made by special tool steel , Forged and oil hardened.
For single, multiple and fine stranded conductors with plastic or rubber insulation up to 5.0 millimetre or 10 millimetre square
Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut
Related links
- Knipex Single Core 0.1 to 10 mm², 160mm Overall
- Knipex Multi-Core 0.1 to 10 mm², 160mm Overall
- Knipex 14 25 160 Series Single Core Insulated Side Cutting Stripper 160mm
- Knipex 14 26 160 Series Single Core Insulated Side Cutting Stripper
- RS PRO Single Core 0.2 To 0.64 mm, 140mm Overall
- Knipex Multi-Core 1.5 / 2.5 mm², 170mm Overall
- Knipex 11 82 130 Series Multi-Core 0 130mm Overall
- Knipex Multi-Core Comfort Grip Precision Stripper 195mm Overall
