TE Connectivity SOLARLOK Series Cross Linked Solar Wire, Halogen Free, Dual Wall, Flexible Insulated Wire Stripper, 2.5
- RS Stock No.:
- 168-0949
- Mfr. Part No.:
- 4-1579002-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-0949
- Mfr. Part No.:
- 4-1579002-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Stripper | |
| Stripping Range | 2.5 → 6 mm | |
| Overall Length | 200mm | |
| Finish | Tin Plated | |
| Material | Polyolefin, Copper | |
| Standards/Approvals | UL acc. Subject 4703, IEC 60228 Class 5, TUV according to 2Pfg1169/08.2007 | |
| Series | SOLARLOK | |
| Handle Type | Insulated | |
| Cable Type | Cross Linked Solar Wire, Halogen Free, Dual Wall, Flexible | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Stripper | ||
Stripping Range 2.5 → 6 mm | ||
Overall Length 200mm | ||
Finish Tin Plated | ||
Material Polyolefin, Copper | ||
Standards/Approvals UL acc. Subject 4703, IEC 60228 Class 5, TUV according to 2Pfg1169/08.2007 | ||
Series SOLARLOK | ||
Handle Type Insulated | ||
Cable Type Cross Linked Solar Wire, Halogen Free, Dual Wall, Flexible | ||
- COO (Country of Origin):
- DE
Solar Tooling
From TE Connectivity, tooling for use with SOLARLOK connectors.
Contact Extraction Tool stock no. 301-3396
Insulation Stripper stock no. 698-7307
Related links
- TE Connectivity SOLARLOK Series Cross Linked Solar Wire Dual Wall 2.5
- Phoenix Contact WIREFOX-D SR 6 Series Solar Cable Insulated Wire Stripper 83mm Overall
- TE Connectivity SOLARLOK Series Cable CSA 2.5 mm²
- SAM 244-18 Series Flexible Insulated Wire Stripper 180mm Overall
- Weidmüller Stripax Series Solid 0.08 → 6 mm, 19mm Overall
- CK CK Series Flexible Insulated Wire Stripper 166mm Overall
- Phoenix Contact WIREFOX-D SR 6-1 Series Solar Cable Insulated Wire Stripper 83mm Overall
- TE Connectivity SOLARLOK Series, Socket Solar Connector
