Login / Register to access your benefits
Recently searched

    Jokari Wire Stripper, 3.2mm Min, 4.4mm Max

    Subtotal (1 unit)*

    €148.38

    (exc. VAT)

    €182.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 7 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€148.38

    *price indicative

    RS Stock No.:
    179-2281
    Distrelec Article No.:
    110-79-071
    Mfr. Part No.:
    20310
    Manufacturer:
    Jokari
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jokari

    Cable Type

    Round

    Stripping Range

    3.2 → 4.4mm

    Minimum Size

    3.2mm

    Maximum Size

    4.4mm

    Related links