Phoenix Contact WIREFOX SAC-1 Series Round Insulated Stripping Tool, 3.2 → 4.4 mm², 165mm Overall
- RS Stock No.:
- 858-4089
- Distrelec Article No.:
- 304-09-767
- Mfr. Part No.:
- 1212757
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€129.41
(exc. VAT)
€159.17
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.41 |
*price indicative
- RS Stock No.:
- 858-4089
- Distrelec Article No.:
- 304-09-767
- Mfr. Part No.:
- 1212757
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Stripping Tool | |
| Stripping Range | 3.2 → 4.4 mm² | |
| Overall Length | 165mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | EAC | |
| Series | WIREFOX SAC-1 | |
| Handle Type | Insulated | |
| Cable Type | Round | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Stripping Tool | ||
Stripping Range 3.2 → 4.4 mm² | ||
Overall Length 165mm | ||
Material Steel, Polyamide | ||
Standards/Approvals EAC | ||
Series WIREFOX SAC-1 | ||
Handle Type Insulated | ||
Cable Type Round | ||
- COO (Country of Origin):
- DE
Phoenix Contact WIREFOX SAC-1 Series Wire Stripper, 165mm Overall Length - 1212757
This wire stripper is designed for precise stripping of round cables, accommodating wire sizes between 3.2mm² and 4.4mm². This tool is suitable for professionals in the automation, electronics, and electrical sectors, featuring a robust design that ensures efficiency in various applications.
Features & Benefits
• Ergonomically shaped for comfortable handling
• Precision performance for clean and accurate stripping
• Suitable for different types of electrical cables
• Compact size allows for easy storage and portability
Applications
• Ideal for automation and control panel installations
• Useful in wiring for heating and lighting
• Essential for electricians and maintenance professionals
How should it be maintained for optimal performance?
Regular cleaning and wear inspections will help maintain efficiency and extend the tool's lifespan.
What is the overall length, and does it affect usability?
With an overall length of 165mm, it provides adequate reach while remaining compact for easy handling during detailed tasks.
Related links
- Phoenix Contact WIREFOX-D 13 Series Round Insulated Stripping Tool 125mm Overall
- Phoenix Contact WIREFOX SAC Series Halogen-Free Sensor from of 4.4 → 7
- Phoenix Contact WIREFOX 16 Series Round Insulated Wire Stripper 191mm Overall
- WAGO 206 Series Sensor Lines Stripping Pliers, 3.2 → 4.4 mm
- Jokari Round Wire Stripper 40mm Overall
- Phoenix Contact QUICK WIREFOX 16 NEUTRAL Series Round Insulated Wire Stripper 180mm Overall
- Phoenix Contact QUICK WIREFOX 6 SC Series Round Insulated Wire Stripper 205mm Overall
- Phoenix Contact WIREFOX Series Stripping Tool 131.5mm Overall
