Jokari Ethernet Insulated Wire Stripper, 8 → 15 mm, 15mm Overall
- RS Stock No.:
- 179-2287
- Mfr. Part No.:
- 30400
- Manufacturer:
- Jokari
Subtotal (1 unit)*
€32.80
(exc. VAT)
€40.34
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.80 |
*price indicative
- RS Stock No.:
- 179-2287
- Mfr. Part No.:
- 30400
- Manufacturer:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 8 → 15 mm | |
| Overall Length | 15mm | |
| Finish | Titanium Nitride Coated | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Cable Type | Ethernet | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 8 → 15 mm | ||
Overall Length 15mm | ||
Finish Titanium Nitride Coated | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Cable Type Ethernet | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Wire Stripper
The Jokari wire stripper is used to strip common round cables and electrical wires with diameters of 8mm to 15mm. The blades are coated with superior-quality titanium nitride (TiN) for precise cuts. The large adjustable screw allows ease of adjustment which helps to avoid damage to the conductors. It has two additional stripping notches with length stop for stripping conductors. Insulation of wires and cables can be easily stripped using this stripper.
Features and Benefits
• Adjusting of cutter depth is not needed
• Length stop can be re-positioned for left and right hand usage
• Multi-tool functions such as cutting, stripping, crimping and twisting
• TiN blades provides faster and precise cuts with less wear
• Durable in nature
Applications
• Industrial applications
• Installation of electric cables
Certifications
• GS approved
Related links
- Jokari Ethernet Insulated Wire Stripper 10mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 1mm Overall
- Siemens Ethernet Insulated Wire Stripper, 4 → 8 mm
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 1mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 400μm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 800μm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 400μm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 800μm Overall
