Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper, 0.12 → 0.4 mm, 400μm Overall
- RS Stock No.:
- 179-2295
- Mfr. Part No.:
- 40027
- Manufacturer:
- Jokari
Subtotal (1 unit)*
€76.80
(exc. VAT)
€94.46
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.80 |
*price indicative
- RS Stock No.:
- 179-2295
- Mfr. Part No.:
- 40027
- Manufacturer:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.12 → 0.4 mm | |
| Overall Length | 400μm | |
| Finish | Titanium Nitride Coated | |
| Material | Fibreglass, TPE, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | ESD-PLUS | |
| Handle Type | Insulated | |
| Cable Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 0.12 → 0.4 mm | ||
Overall Length 400μm | ||
Finish Titanium Nitride Coated | ||
Material Fibreglass, TPE, Polyamide | ||
Standards/Approvals RoHS | ||
Series ESD-PLUS | ||
Handle Type Insulated | ||
Cable Type Ethernet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Wire Stripper
The Jokari micro stripper is a mini-precision stripping tool. It can strip solid conductors and stranded wires of 0.12mm to 0.4mm diameters. This wire stripper is known for its light weight body and is extremely handy. It is ideal for stripping both solid conductors and stranded wires. It has an adjustable stop for changing the length of the insulation to be stripped. This wire stripper also includes an integrated wire cutter.
Features and Benefits
• Adjustable length stopper
• Built-in wire cutter
• Exchangeable lever blade
• Includes a case which dissipates electrostatic charge
• Specialised conductive plastic body
• Suitable for wires with TEFZEL, PVC, MYLAR, TEFLON and KYNAR insulation
Applications
• Telecommunication equipment
• Security and surveillance
• Data control
• Computer networks
Certifications
• TÜV/GS approved
Related links
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 400μm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 800μm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 1mm Overall
- CK CK Series Wire Insulated Wire Stripper 98mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 800μm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 120μm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 1mm Overall
- Irwin Vise-Grip Series Ethernet Insulated Wire Stripper 150mm Overall
