Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper, 0.16 mm, 120μm Overall
- RS Stock No.:
- 179-2298
- Mfr. Part No.:
- 40035
- Manufacturer:
- Jokari
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-2298
- Mfr. Part No.:
- 40035
- Manufacturer:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.16 mm | |
| Overall Length | 120μm | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Series | PWS-PLUS | |
| Handle Type | Insulated | |
| Cable Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 0.16 mm | ||
Overall Length 120μm | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Series PWS-PLUS | ||
Handle Type Insulated | ||
Cable Type Ethernet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Non-Adjustable Wire Stripper
The Jokari non-adjustable 34AWG wire stripper is best suited for electronic and modelling purposes. Its micro precision ability is an extremely important factor when it comes to a number of industrial requirements. This SWS-PLUS series stripper is known for its light weight body and handy design. Its stripping length range is adjustable. It is ideal for different types of insulated solid and stranded cables.
Features and Benefits
• It has a fixed stripping diameter of 0.16mm
• Micro precision cutting ability
• Compatible with different types of insulations like PVC, TEFLON, KYNAR, TEFZEL, MYLAR
• Telecommunication equipment
Applications
• Data control
• Computer networks
• Security and surveillance
• Model constructions
Certifications
• TÜV/GS approved
Related links
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 400μm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 800μm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 1mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 800μm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 400μm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 1mm Overall
- Jokari PWS-PLUS Series Wire Stripper 200μm Overall
- Jokari Ethernet Insulated Wire Stripper 15mm Overall
