Tempo ProGrip Series Fibre Optic Insulated Wire Stripper, 125μm → 2.0 mm, 50mm Overall
- RS Stock No.:
- 196-8379
- Distrelec Article No.:
- 304-27-638
- Mfr. Part No.:
- PA1177
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€59.34
(exc. VAT)
€72.99
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.34 |
*price indicative
- RS Stock No.:
- 196-8379
- Distrelec Article No.:
- 304-27-638
- Mfr. Part No.:
- PA1177
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Wire Stripper | |
| Stripping Range | 125μm → 2.0 mm | |
| Overall Length | 50mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | ProGrip | |
| Cable Type | Fibre Optic | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Wire Stripper | ||
Stripping Range 125μm → 2.0 mm | ||
Overall Length 50mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series ProGrip | ||
Cable Type Fibre Optic | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- TW
The Greenlee Communications fibre optic stripper has pre-calibrated and factory set to ensure precision. It also has rubber dipped handles.
Lock closure for safety and transport
Spring loaded closure with distance stops
Related links
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper, 58mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 136.53mm Overall
- Miller ACS Series Fibre Optic Insulated Wire Stripper 127mm Overall
- Weller Erem 510AE Series Fibre Optic Insulated Wire Stripper 120mm Overall
- RS PRO Fibre Optic Insulated Wire Stripper 95.53mm Overall
- Weller Erem Fibre Optic Insulated Wire Stripper 120mm Overall
- RS PRO Fibre Optic Insulated Wire Stripper 99mm Overall
