Weller Erem 510AE Series Fibre Optic Insulated Wire Stripper, 0.25 → 1.02 mm, 120mm Overall
- RS Stock No.:
- 245-0362
- Distrelec Article No.:
- 180-57-523
- Mfr. Part No.:
- 510AE
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€127.02
(exc. VAT)
€156.23
(inc. VAT)
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.02 |
*price indicative
- RS Stock No.:
- 245-0362
- Distrelec Article No.:
- 180-57-523
- Mfr. Part No.:
- 510AE
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.25 → 1.02 mm | |
| Overall Length | 120mm | |
| Standards/Approvals | RoHS | |
| Series | 510AE | |
| Cable Type | Fibre Optic | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Wire Stripper | ||
Stripping Range 0.25 → 1.02 mm | ||
Overall Length 120mm | ||
Standards/Approvals RoHS | ||
Series 510AE | ||
Cable Type Fibre Optic | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Wire Stripper, 0.25-1.02mm Stripping Range, 120mm Overall Length - 510AE
This wire stripper is a hand tool intended for preparation of Fibre optic cables in professional settings. It is designed for technicians working in automation, electronics, electrical and mechanical sectors who need a Compact implement for removing outer coatings from delicate Fibre optic conductors while maintaining conductor integrity.
Features and Benefits:
• Strips conductors between 0.25-1.02mm to match fine Fibre dimensions
• Insulated handle reduces risk when working near live systems
• Conforms to RoHS to meet environmental material restrictions
• Cable compatibility tailored for Fibre optic applications
• Compact 120mm overall length for access in confined spaces
• Insulated handle reduces risk when working near live systems
• Conforms to RoHS to meet environmental material restrictions
• Cable compatibility tailored for Fibre optic applications
• Compact 120mm overall length for access in confined spaces
Applications
• Suitable for preparing Fibre optic cable terminations
• Ideal for laboratory and field optical connector assembly
• Used with patch-panel and Fibre distribution frame work
• Can be used for maintenance of optical links in automation systems
• Ideal for laboratory and field optical connector assembly
• Used with patch-panel and Fibre distribution frame work
• Can be used for maintenance of optical links in automation systems
What range of conductor sizes can it handle?
It is capable of stripping wires and fibres with diameters from 0.25mm up to 1.02 mm, allowing precise removal of coatings on small-diameter optical conductors.
How portable is the tool for on-site fieldwork?
With an overall length of 120mm it offers a Compact profile that fits in tool kits and pockets for ease of transport to installations and service calls.
What safety characteristic does it provide for work near electrical equipment?
The tool features an insulated grip intended to reduce the likelihood of conductive contact when operating in proximity to live equipment.
Which cable type is the tool specifically suited for?
It is designed for use with Fibre optic cable preparations common in communications and control system installations.
Related links
- Weller Erem Fibre Optic Insulated Wire Stripper 120mm Overall
- Weller Erem Fibre Optic Insulated Wire Stripper 4.7in Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137mm Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper, 58mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 136.53mm Overall
- Miller ACS Series Fibre Optic Insulated Wire Stripper 127mm Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper 50mm Overall
- RS PRO Fibre Optic Insulated Wire Stripper 95.53mm Overall
