CK T1270 Series Cable Insulated Wire Stripper, 1.5 → 2.5 mm, 100mm Overall
- RS Stock No.:
- 219-7368
- Mfr. Part No.:
- T1271
- Manufacturer:
- CK
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 219-7368
- Mfr. Part No.:
- T1271
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | 1.5 → 2.5 mm | |
| Overall Length | 100mm | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS/WEEE | |
| Series | T1270 | |
| Handle Type | Insulated | |
| Cable Type | Cable | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Stripper | ||
Stripping Range 1.5 → 2.5 mm | ||
Overall Length 100mm | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals RoHS/WEEE | ||
Series T1270 | ||
Handle Type Insulated | ||
Cable Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK wire strippers are portable handheld tool used by workers, especially electricians, for removing the protective coating of an electric wire in order to replace or repair the wire. It is also capable of stripping the end portions of an electric wire in order to connect them to other wires or to terminals. A wire stripper is often considered an important tool for professional electricians and other related personnel. It removes both the external sheathing and internal conductor insulation.
Designed for stripping flat cables up to 12mm in width
Removes both the external sheathing and internal conductor insulation
Automatic size adjustment for convenience
Integrated wire bending hole for termination preparation
Replaceable blades
Related links
- CK T1261 Series Cable Insulated Wire Stripper 160mm Overall
- CK CK Series Cable Insulated Wire Stripper 85mm Overall
- CK T1260 Series Cable Insulated Wire Stripper 165mm Overall
- CK T1280 Series Cable Insulated Wire Stripper 135mm Overall
- Weidmüller Coaxial Insulated Wire Stripper 100mm Overall
- Weidmüller Coaxial Insulated Wire Stripper 100mm Overall
- Knipex 16 Series Coaxial Comfort Grip 4.8 to 7.5 mm, 100mm Overall
- Phoenix Contact WIREFOX-MP VDE Series Solar Cable Insulated Wire Stripper 19mm Overall
