Login / Register to access your benefits
Recently searched

    Weidmuller Wire Stripper, 2.5mm Min, 8mm Max, 100 mm Overall

    Subtotal (1 unit)*

    €89.48

    (exc. VAT)

    €110.06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 8 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€89.48

    *price indicative

    RS Stock No.:
    251-7450
    Distrelec Article No.:
    180-52-508
    Mfr. Part No.:
    9030500000
    Manufacturer:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Cable Type

    Coaxial Cable, Data Cable, Round Cable

    Minimum Size

    2.5mm

    Maximum Size

    8mm

    Overall Length

    100 mm

    Related links