SAM 240-R16G Series Sheath Insulated Wire Stripper, 2.5 mm², 165mm Overall
- RS Stock No.:
- 221-4969
- Mfr. Part No.:
- 240-R16G
- Manufacturer:
- SAM
Subtotal (1 unit)*
€39.95
(exc. VAT)
€49.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.95 |
*price indicative
- RS Stock No.:
- 221-4969
- Mfr. Part No.:
- 240-R16G
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wire Stripper | |
| Stripping Range | 2.5 mm² | |
| Overall Length | 165mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Series | 240-R16G | |
| Cable Type | Sheath | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wire Stripper | ||
Stripping Range 2.5 mm² | ||
Overall Length 165mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Series 240-R16G | ||
Cable Type Sheath | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Spring-loaded polished chrome wire stripper opening has Adjustment of the stripping thickness by lateral screw with stop.
Branches with bi-material sheaths
Related links
- SAM 240-16-G Series Sheath Insulated Wire Stripper 160mm Overall
- SAM Z-240-16 Series Insulated Insulated Wire Stripper 165mm Overall
- Facom Sheath Insulated Wire Stripper 28mm Overall
- Phoenix Contact Wirefox-D CX-5 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-6 Series Coaxial Insulated Wire Stripper 90mm Overall
- Weidmüller Coaxial Insulated Wire Stripper 100mm Overall
- RS PRO Coaxial Insulated Wire Stripper 7.6mm Overall
- Phoenix Contact Wirefox-D CX-1 Series Coaxial Insulated Wire Stripper 90mm Overall
