SAM 240-20A Series Multi-Core Insulated Wire Stripper, 4 → 6 mm², 190mm Overall
- RS Stock No.:
- 221-4965
- Mfr. Part No.:
- 240-20A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€127.57
(exc. VAT)
€156.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.57 |
*price indicative
- RS Stock No.:
- 221-4965
- Mfr. Part No.:
- 240-20A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wire Stripper | |
| Stripping Range | 4 → 6 mm² | |
| Overall Length | 190mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | 240-20A | |
| Cable Type | Multi-Core | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wire Stripper | ||
Stripping Range 4 → 6 mm² | ||
Overall Length 190mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series 240-20A | ||
Cable Type Multi-Core | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The SAM Automatic wire stripper For stripping and cutting electrical conductors. Adjustment of stripping depth and force according to wire diameter can also be done.
Automatic wire stripper
Related links
- SAM 241-15 Series Multi-Core Insulated Wire Stripper 190mm Overall
- Facom 163 Series Multi-Core Insulated Wire Stripper 150mm Overall
- Ideal 45 Series Multi-Core Insulated Wire Stripper, 26 → 16 AWG
- Knipex 11 01 160 Series Multi-Core Insulated Wire Stripper 160mm Overall
- Knipex 11 06 160 Series Multi-Core Insulated Wire Stripper 160mm Overall
- Phoenix Contact Wirefox 6SC Series Multi-Core 1.5 → 6 mm², 191mm Overall
- Ideal 45 Series Multi-Core 18 → 8 AWG, 209mm Overall
- Phoenix Contact WIREFOX 10 VDE Series Multi-Core 0.1 → 10 mm²
