Gedore VDE 8099 H Series Ethernet Stripping Pliers, 0.5 → 5 mm², 160mm Overall
- RS Stock No.:
- 772-4182
- Mfr. Part No.:
- VDE 8099-160 H
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€77.98
(exc. VAT)
€95.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.98 |
*price indicative
- RS Stock No.:
- 772-4182
- Mfr. Part No.:
- VDE 8099-160 H
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Stripping Pliers | |
| Stripping Range | 0.5 → 5 mm² | |
| Overall Length | 160mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | EN 60900, CE-EN 345-1, IEC 60900:2004, DIN 43620 Part 1, DIN ISO 2380-1, DIN ISO 8764-1, VDE 0303, DIN ISO 2936, DIN EN 60903, part 1, VDE 0680 | |
| Series | VDE 8099 H | |
| Cable Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Stripping Pliers | ||
Stripping Range 0.5 → 5 mm² | ||
Overall Length 160mm | ||
Finish Chrome Plated | ||
Standards/Approvals EN 60900, CE-EN 345-1, IEC 60900:2004, DIN 43620 Part 1, DIN ISO 2380-1, DIN ISO 8764-1, VDE 0303, DIN ISO 2936, DIN EN 60903, part 1, VDE 0680 | ||
Series VDE 8099 H | ||
Cable Type Ethernet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Wire Stripper Pliers, 1000V Voltage Rating, 211g Weight - VDE Series - VDE 8099-160 H
Need to safely remove plastic insulation from your conductor cables? Use these wire stripper pliers from GEDORE to minimise the risk of unwanted shocks. They safely handle high voltages up to 1000V, thanks to their insulated grips. This tool's straightforward design includes a spring and self-adjusting screw for automatic opening, making one-handed use a cinch. Powerful V-shaped cutting jaws help you to get the job done, even when working with tough cable jackets.
Features & Benefits
• Light weight of 211g for ease of handling
• Hardened, tempered steel tips for resistance to impact and wear
• Chrome-plated finish for enhanced corrosion resistance
Applications
• Commercial lighting installations
• Telecommunications
• Electrical repairs
What size wires can I strip with these pliers?
The pliers are suitable for use with wires ranging in size between 0.5 and 5mm², so they're a versatile choice.
Related links
- Gedore VDE 8098 H Series Ethernet Impact-Resistant Stripping Pliers 160mm Overall
- Gedore VDE 1-Piece Long Nose Plier 46mm Jaw
- Gedore VDE 1-Piece Long Nose Plier 50mm Jaw
- Gedore Round Nose Plier 48mm Jaw ESD Safe
- Gedore 1552147 1-Piece Long Nose Plier 70, 5mm Jaw
- Gedore 1552120 1-Piece Long Nose Plier Long 200mm Overall VDE/1000V Approved 7mm Jaw
- Wiha Coaxial Stripping Pliers 160mm Overall
- Bahco 2223V Series Copper Injected Wire Stripping Plier 160mm Overall
