Wiha Coaxial Stripping Pliers, 5 mm, 160mm Overall
- RS Stock No.:
- 249-8791
- Mfr. Part No.:
- 26847
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€40.46
(exc. VAT)
€49.77
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.46 |
*price indicative
- RS Stock No.:
- 249-8791
- Mfr. Part No.:
- 26847
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Stripping Pliers | |
| Stripping Range | 5 mm | |
| Overall Length | 160mm | |
| Finish | Chrome | |
| Standards/Approvals | RoHS | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Stripping Pliers | ||
Stripping Range 5 mm | ||
Overall Length 160mm | ||
Finish Chrome | ||
Standards/Approvals RoHS | ||
Cable Type Coaxial | ||
- COO (Country of Origin):
- VN
The Wiha Tools 26847 Stripping pliers is simple stripping of cables and strands of up to 5 mm/ 10 mm² conductor cross-section,lowers your costs durable thanks to high quality.
Overall length (mm) 160 mm
Overall length (Inch) 6 1/2"
Increases your efficiency.
Related links
- Gedore VDE 8099 H Series Ethernet Stripping Pliers 160mm Overall
- Bahco 2223V Series Copper Injected Wire Stripping Plier 160mm Overall
- Gedore VDE 8098 H Series Ethernet Impact-Resistant Stripping Pliers 160mm Overall
- Knipex 12 Series Optical Fibre Comfort Grip 5 → 45 mm, 190mm Overall
- ITL Insulated Tools Ltd 170 Series Ethernet Wire Stripper 160mm Overall
- CK T3754 Series Round Ergonomic Soft Grip Wire Stripper 160mm Overall
- Starrett Carbide Tip 5 mm, 160mm Overall
- RS PRO HSS 160mm Overall, 5 mm Shank Drill Bit
