Weidmüller AM 35 Series PVC Round Cable Wire Stripper, 35 mm, 53mm Overall
- RS Stock No.:
- 251-7423
- Mfr. Part No.:
- 9001080000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€60.47
(exc. VAT)
€74.38
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.47 |
*price indicative
- RS Stock No.:
- 251-7423
- Mfr. Part No.:
- 9001080000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Wire Stripper | |
| Stripping Range | 35 mm | |
| Overall Length | 53mm | |
| Standards/Approvals | REACH SVHC Lead 7439-92-1 | |
| Series | AM 35 | |
| Cable Type | PVC Round Cable | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Wire Stripper | ||
Stripping Range 35 mm | ||
Overall Length 53mm | ||
Standards/Approvals REACH SVHC Lead 7439-92-1 | ||
Series AM 35 | ||
Cable Type PVC Round Cable | ||
- COO (Country of Origin):
- DE
The Weidmuller AM 35 sheathing stripper for PVC cables.
Dimension 16 x 135 x 82 mm
Related links
- Weidmüller AM Series Polyvinyl Chloride Wire Stripper 47mm Overall
- SES Sterling SES-4010 Series Insulated Insulated 1.5 → 6 mm, 180mm Overall
- SES Sterling SES-4010 Series Insulated Insulated 0.5 → 4 mm, 180mm Overall
- Weidmüller AM16 Series Round Insulated Wire Stripper 53mm Overall
- Bahco Polyvinyl Chloride Wire Stripper 115mm Overall
- RS PRO Insulated Polyvinyl Chloride Wire Stripper 110mm Overall
- SES Sterling SES-4010 Series Insulated Insulated 0.15 → 1 mm, 180mm Overall
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 6 → 35 mm²
