Knipex Multi-Core, Single Core Plastic Coated Wire Stripper, 0.6 mm, 160mm Overall
- RS Stock No.:
- 267-6966
- Mfr. Part No.:
- 15 61 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€47.47
(exc. VAT)
€58.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €47.47 |
*price indicative
- RS Stock No.:
- 267-6966
- Mfr. Part No.:
- 15 61 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.6 mm | |
| Overall Length | 160mm | |
| Finish | Polished | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | REACH | |
| Handle Type | Plastic Coated | |
| Cable Type | Multi-Core, Single Core | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Stripper | ||
Stripping Range 0.6 mm | ||
Overall Length 160mm | ||
Finish Polished | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals REACH | ||
Handle Type Plastic Coated | ||
Cable Type Multi-Core, Single Core | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 15 61 160 Insulation Stripper with plastic coating 160 mm
15 61 160 Insulation Stripper For stripping thin cables. Precise stripping prism matched to diameter of wire, non-adjustable. With opening spring. - Stripping capacities (diametre): Ø 0.6mm
Technical attributes
For Stripping Thin Cables
Precise Stripping Prism Matched To Diameter Of Wire, Non-Adjustable
With Opening Spring
Precise Stripping Prism Matched To Diameter Of Wire, Non-Adjustable
With Opening Spring
Related links
- Knipex Single Core 0.8 mm, 160mm Overall
- Knipex 15 51 160 Series Multi-Core 0.5 mm, 160mm Overall
- Knipex Multi-Core 0.1 → 10 mm², 160mm Overall
- Knipex Multi-Core 1.5 / 2.5 mm², 170mm Overall
- Knipex Single Core 0.1 → 10 mm², 160mm Overall
- Knipex 11 02 160 Series Single Core 0.1 → 10 mm², 160mm Overall
- Knipex 11 06 160 Series Multi-Core Insulated Wire Stripper 160mm Overall
- Knipex Multi-Core Plastic Hand Grip Wire Stripper 180mm Overall
