Knipex 16 Series Single Core, Multi-Core Plastic Wire Stripper, 4 → 16 mm, 130mm Overall
- RS Stock No.:
- 267-6969
- Distrelec Article No.:
- 110-35-725
- Mfr. Part No.:
- 16 20 16 SB
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€29.18
(exc. VAT)
€35.89
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.18 |
*price indicative
- RS Stock No.:
- 267-6969
- Distrelec Article No.:
- 110-35-725
- Mfr. Part No.:
- 16 20 16 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Stripper | |
| Stripping Range | 4 → 16 mm | |
| Overall Length | 130mm | |
| Material | Plastic | |
| Standards/Approvals | REACH compliant does not contain SVHC, RoHS compliant not applicable | |
| Series | 16 | |
| Handle Type | Plastic | |
| Cable Type | Single Core, Multi-Core | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Stripper | ||
Stripping Range 4 → 16 mm | ||
Overall Length 130mm | ||
Material Plastic | ||
Standards/Approvals REACH compliant does not contain SVHC, RoHS compliant not applicable | ||
Series 16 | ||
Handle Type Plastic | ||
Cable Type Single Core, Multi-Core | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex dismantling tool with scalpel blade is for stripping all common round cables.Secure grip due to soft component material on handle and holding lever to avoid slipping.
Self-tightening holding lever
With adjusting screw for cutting depth adjustment
Turntable blade for circular and longitudinal cutting
Spare blade inside the handle
Related links
- Knipex 16 Series Multi-Core 8 → 28 mm, 130mm Overall
- Knipex 16 Series Single Core 8 → 28 mm, 165mm Overall
- Knipex 16 Series Round Insulated 8 → 13 mm, 130mm Overall
- Knipex 11 82 130 Series Multi-Core 0 130mm Overall
- Knipex 16 Series Round Comfort Grip 8 → 13 mm, 125mm Overall
- Knipex 16 Series Twisted Pair Cat5 Insulated Wire Stripper 125mm Overall
- Knipex 16 40 150 SB Series Multi-Core Ø > 25 mm, 150mm Overall
- Knipex Single Core 0.8 mm, 160mm Overall
