Knipex 16 Series Round Comfort Grip, Insulated Wire Stripper, 8 → 13 mm, 125mm Overall
- RS Stock No.:
- 267-6979
- Mfr. Part No.:
- 16 80 125 SB
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€32.25
(exc. VAT)
€39.67
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.25 |
*price indicative
- RS Stock No.:
- 267-6979
- Mfr. Part No.:
- 16 80 125 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Stripper | |
| Stripping Range | 8 → 13 mm | |
| Overall Length | 125mm | |
| Material | Fibreglass Reinforced Plastic | |
| Standards/Approvals | RoHS, REACH, does not contain SVHC, not applicable | |
| Series | 16 | |
| Cable Type | Round | |
| Handle Type | Comfort Grip, Insulated | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Stripper | ||
Stripping Range 8 → 13 mm | ||
Overall Length 125mm | ||
Material Fibreglass Reinforced Plastic | ||
Standards/Approvals RoHS, REACH, does not contain SVHC, not applicable | ||
Series 16 | ||
Cable Type Round | ||
Handle Type Comfort Grip, Insulated | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 16 80 125 SB Universal Stripping Tool 125 mm
16 80 125 SB Universal Stripping Tool For stripping all common round and damp-proof installation cables between Ø 8.0 - 13.0 mm (e.g. 3 x 1.5 mm² up to 5 x 2.5 mm²). Also for use in conduit and distribution boxes. Double shell, folding back stripping tool. With opening spring and locking device. Practical clip for easy transport. - Stripping capacities (diametre): Ø 8 – 13mm- Cable type: round cable. e.g.: 3 x 1.5 mm² up to 5 x 2.5 mm²
Technical attributes
For Stripping All Common Round And Damp-Proof Installation Cables Between Ø 8.0 - 13.0 Mm (E.G. 3 X 1.5 Mm² Up To 5 X 2.5 Mm²)
Also For Use In Conduit And Distribution Boxes
Double Shell, Folding Back Stripping Tool
With Opening Spring And Locking Device
Practical Clip For Easy Transport
Also For Use In Conduit And Distribution Boxes
Double Shell, Folding Back Stripping Tool
With Opening Spring And Locking Device
Practical Clip For Easy Transport
Related links
- Knipex 16 85 125 SB Series Round Comfort Grip 8 → 13 mm, 125mm Overall
- Knipex 16 Series Twisted Pair Cat5 Insulated Wire Stripper 125mm Overall
- Knipex 16 64 125 SB Series Round Comfort Grip Wire Stripper 125mm Overall
- Knipex 16 80 175 SB Series Round Insulated 8 → 13 mm, 175mm Overall
- Knipex 16 Series Round Insulated 8 → 13 mm, 130mm Overall
- Knipex 16 Series Coaxial Comfort Grip 4.8 → 7.5 mm, 100mm Overall
- Knipex 16 Series Multi-Core 8 → 28 mm, 130mm Overall
- Knipex 16 Series Single Core 8 → 28 mm, 165mm Overall
