Knipex 16 Series Multi-Core, Single Core Plastic Wire Stripper, 8 → 28 mm, 130mm Overall
- RS Stock No.:
- 267-6971
- Mfr. Part No.:
- 16 20 28 SB
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€29.05
(exc. VAT)
€35.73
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.05 |
*price indicative
- RS Stock No.:
- 267-6971
- Mfr. Part No.:
- 16 20 28 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Stripper | |
| Stripping Range | 8 → 28 mm | |
| Overall Length | 130mm | |
| Material | Plastic | |
| Standards/Approvals | REACH, RoHS not applicable, does not contain SVHC | |
| Series | 16 | |
| Cable Type | Multi-Core, Single Core | |
| Handle Type | Plastic | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Stripper | ||
Stripping Range 8 → 28 mm | ||
Overall Length 130mm | ||
Material Plastic | ||
Standards/Approvals REACH, RoHS not applicable, does not contain SVHC | ||
Series 16 | ||
Cable Type Multi-Core, Single Core | ||
Handle Type Plastic | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 16 20 28 SB Stripping Tool with scalpel blade shock-resistant plastic body 130 mm
16 20 28 SB Stripping Tool For stripping all common round cables. Self-tightening holding lever. With adjusting screw for cutting depth adjustment. Turnable blade for circular and longitudinal cutting. Spare blade inside the handle. Secure grip due to soft component material on handle and holding lever to avoid slipping. - Stripping capacities (diametre): Ø 8.0 — 28.0mm
Technical attributes
For Stripping All Common Round Cables
Self-Tightening Holding Lever
With Adjusting Screw For Cutting Depth Adjustment
Turnable Blade For Circular And Longitudinal Cutting
Spare Blade Inside The Handle
Self-Tightening Holding Lever
With Adjusting Screw For Cutting Depth Adjustment
Turnable Blade For Circular And Longitudinal Cutting
Spare Blade Inside The Handle
Related links
- Knipex 16 Series Single Core 4 → 16 mm, 130mm Overall
- Knipex 16 Series Single Core 8 → 28 mm, 165mm Overall
- Knipex 16 Series Round Insulated 8 → 13 mm, 130mm Overall
- Knipex 16 Series Round Comfort Grip 8 → 13 mm, 125mm Overall
- Knipex 16 Series Coaxial Comfort Grip 4.8 → 7.5 mm, 100mm Overall
- Knipex 16 Series Twisted Pair Cat5 Insulated Wire Stripper 125mm Overall
- Phoenix Contact WIREFOX-D 28 Series Multi-Core 8 → 28 mm², 132mm Overall
- Knipex 11 82 130 Series Multi-Core 0 130mm Overall
