Knipex 16 64 125 SB Series Round, Flat Insulated, Comfort Grip Wire Stripper, 4 → 13 mm, 125mm Overall
- RS Stock No.:
- 267-6977
- Mfr. Part No.:
- 16 64 125 SB
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€33.96
(exc. VAT)
€41.77
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.96 |
*price indicative
- RS Stock No.:
- 267-6977
- Mfr. Part No.:
- 16 64 125 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Stripper | |
| Stripping Range | 4 → 13 mm | |
| Overall Length | 125mm | |
| Material | Fibreglass Reinforced Plastic | |
| Standards/Approvals | No | |
| Series | 16 64 125 SB | |
| Cable Type | Round, Flat | |
| Handle Type | Insulated, Comfort Grip | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Stripper | ||
Stripping Range 4 → 13 mm | ||
Overall Length 125mm | ||
Material Fibreglass Reinforced Plastic | ||
Standards/Approvals No | ||
Series 16 64 125 SB | ||
Cable Type Round, Flat | ||
Handle Type Insulated, Comfort Grip | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 16 64 125 SB Stripping Tool for flat and round cable 125 mm
16 64 125 SB Stripping Tool for flat and round cable For flat cables up to 12 mm in width. For stripping all common round and damp-proof installation cables Ø 4.0 to 13.0 mm (e.g. NYM cable 3 x 1.5 mm² up to 5 x 2.5 mm²). Stripping device for cross-sections 0.8 / 1.5 / 2.5 mm² (AWG 20 / 16 / 14). With opening spring and locking device. For use in confined and difficult to access work areas. Also for use in conduit and distribution boxes. - Stripping capacities in square millimetres: 0.8 — 2.5mm²- Stripping capacities (diametre): Ø 4 – 13mm- Cable type: flat cable 12 mm / round cable Ø 4 - 13 mm. e.g.: 3 x 1.5 mm² up to 5 x 2.5 mm²
Technical attributes
For Flat Cables Up To 12 Mm In Width
For Stripping All Common Round And Damp-Proof Installation Cables Ø 4.0 To 13.0 Mm (E.G. Nym Cable 3 X 1.5 Mm² Up To 5 X 2.5 Mm²)
Stripping Device For Cross-Sections 0.8 / 1.5 / 2.5 Mm² (Awg 20 / 16 / 14)
With Opening Spring And Locking Device
For Use In Confined And Difficult To Access Work Areas
For Stripping All Common Round And Damp-Proof Installation Cables Ø 4.0 To 13.0 Mm (E.G. Nym Cable 3 X 1.5 Mm² Up To 5 X 2.5 Mm²)
Stripping Device For Cross-Sections 0.8 / 1.5 / 2.5 Mm² (Awg 20 / 16 / 14)
With Opening Spring And Locking Device
For Use In Confined And Difficult To Access Work Areas
Related links
- Knipex 16 85 125 SB Series Round Comfort Grip 8 → 13 mm, 125mm Overall
- Knipex 16 Series Round Comfort Grip 8 → 13 mm, 125mm Overall
- Knipex 16 80 175 SB Series Round Insulated 8 → 13 mm, 175mm Overall
- Knipex 16 Series Twisted Pair Cat5 Insulated Wire Stripper 125mm Overall
- Knipex 16 Series Round Insulated 8 → 13 mm, 130mm Overall
- Phoenix Contact QUICK WIREFOX 18 Series Round Comfort Grip Wire Stripper 205mm Overall
- Knipex 16 Series Coaxial Comfort Grip 4.8 → 7.5 mm, 100mm Overall
- Knipex 12 64 180 Series Flat Comfort Grip 0.75 → 2.5 mm², 175mm Overall
