Login / Register to access your benefits
Recently searched

    Bahco A Series Wire Stripper, 2.5mm Min, 11mm Max, 91 mm Overall

    Subtotal (1 unit)*

    €73.46

    (exc. VAT)

    €90.36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€73.46

    *price indicative

    RS Stock No.:
    270-2396
    Mfr. Part No.:
    3619 A
    Manufacturer:
    Bahco
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bahco

    Cable Type

    Data Cable

    Stripping Range

    2.5 → 11mm

    Minimum Size

    2.5mm

    Maximum Size

    11mm

    Overall Length

    91 mm

    Series

    A

    Related links