CK T12 Series Flat Round Flat Wire Stripper, 1.5 → 10 mm, 4 → 70 mm, 170mm Overall
- RS Stock No.:
- 275-5205
- Mfr. Part No.:
- T1290
- Manufacturer:
- CK
Subtotal (1 unit)*
€74.26
(exc. VAT)
€91.34
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.26 |
*price indicative
- RS Stock No.:
- 275-5205
- Mfr. Part No.:
- T1290
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | 1.5 → 10 mm, 4 → 70 mm | |
| Overall Length | 170mm | |
| Standards/Approvals | GS Approved, TÜV | |
| Series | T12 | |
| Handle Type | Flat | |
| Cable Type | Flat Round | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Stripper | ||
Stripping Range 1.5 → 10 mm, 4 → 70 mm | ||
Overall Length 170mm | ||
Standards/Approvals GS Approved, TÜV | ||
Series T12 | ||
Handle Type Flat | ||
Cable Type Flat Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK flat and round cable stripper has modular intelligent bracket change system for all common cable types. Also has recessed blade with protection mechanism reduces injuries.
Compatible with flat cable
Intuitive design
Ergonomic handle for increased comfort
Related links
- Jokari 309 Series Flat Round Wire Stripper 15mm Overall
- RS PRO Round Moulded Wire Stripper 170mm Overall
- Jokari 10280 Series Round Wire Stripper 170mm Overall
- Molex 63817 Series Flat Round Insulated Wire Stripper, 0.25 to 0.8 mm
- Knipex Multi-Core 1.5 / 2.5 mm², 170mm Overall
- Expert by Facom Stranded Ergonomic Wire Stripper 170mm Overall
- Bahco A Series Wire Wire Stripper 170mm Overall
- Facom 194 VDE Series Insulated Wire Stripper 170mm Overall
