Ideal Industries 45-235 Series Flat Wire Stripper, 18 → 10 AWG
- RS Stock No.:
- 285-7573
- Mfr. Part No.:
- 45-235
- Manufacturer:
- Ideal Industries
Subtotal (1 unit)*
€97.58
(exc. VAT)
€120.02
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.58 |
*price indicative
- RS Stock No.:
- 285-7573
- Mfr. Part No.:
- 45-235
- Manufacturer:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Wire Stripper | |
| Stripping Range | 18 → 10 AWG | |
| Material | Polyamide, Fibreglass | |
| Standards/Approvals | No | |
| Series | 45-235 | |
| Cable Type | Flat | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Wire Stripper | ||
Stripping Range 18 → 10 AWG | ||
Material Polyamide, Fibreglass | ||
Standards/Approvals No | ||
Series 45-235 | ||
Cable Type Flat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Underground Feeder Cable Strippers
It's lightweight ergonomic design reduces user fatigue for efficient stripping of 12/2 AWG solid to 14/2 AWG Underground Feeder Cable. Stripping twin and earth cable is easy due to the self adjusting stripping blades that automatically select the proper position and its open throat construction for unlimited strip lengths.
Self-adjusting stripping blades automatically select proper position
Strips 12/2 AWG solid to 14/2 AWG Underground Feeder (UF) Cable
Strips Twin and Earth cable
Open-throat construction allows unlimited strip length
Neatly removes outer cable sheath and inner wire sheathing to desired lengths
Lightweight, ergonomic design reduces user fatigue
Related links
- Ideal Industries 45 Series Solid 10 → 20 AWG
- Ideal Industries 45-164 Series Coaxial Wire Stripper, 6.4 → 14.3 mm
- Ideal Industries 45-162 Series Coaxial Wire Stripper, 3.2 mm
- Ideal Industries 45-163 Series Coaxial Wire Stripper, 3.2 → 5.5 mm
- Ideal Industries 45-165 Series Coaxial Wire Stripper, 4.8 → 8 mm
- Ideal Industries Reflex Series Solid 0.5 → 4 mm²
- Ideal Industries Blade Replacement Blade for use with 45-184 Custom Stripmaster Wire Strippers, 45-174 Custom
- Ideal Industries Blade Replacement Blade for use with 45-171 Custom Stripmaster Wire Strippers, 45-181 Custom
