Knipex Multi-Core, Single Core Comfort Grip Side Cutting Stripper, 1.5 / 2.5 mm², 170mm Overall

Subtotal (1 unit)*

€48.55

(exc. VAT)

€59.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.55

*price indicative

RS Stock No.:
267-6959
Distrelec Article No.:
302-23-012
Mfr. Part No.:
14 22 160
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side Cutting Stripper

Stripping Range

1.5 / 2.5 mm²

Overall Length

170mm

Finish

Polished

Material

Vanadium Steel

Standards/Approvals

REACH

Cable Type

Multi-Core, Single Core

Handle Type

Comfort Grip

Non Compliant

COO (Country of Origin):
DE

KNIPEX 14 22 160 Diagonal Insulation Stripper with comfort handles black atramentized 160 mm


14 22 160 Diagonal Insulation Stripper with long cutter. high cutting capacity due to high leverage joint. Precision stripping holes for single conductors of 1.5 and 2.5 mm². Convenient cutting of NYM cables up to 5 x 2.5 mm². Long tips for ultra fine cutting work also in confined areas. Induction-hardened precision blades, cutting edge hardness approx. 60 HRC. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Cutting capacities soft wire (diameter): Ø 2.5mm- Cutting capacities medium hard wire (diameter): Ø 1.5mm- Stripping capacities in square millimetres: 1.5 / 2.5mm²- AWG: 16 / 14

Features and Benefits


With Long Cutter
High Cutting Capacity Due To High Leverage Joint
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions

Technical attributes


Precision Stripping Holes For Single Conductors Of 1.5 And 2.5 Mm²
Convenient Cutting Of Nym Cables Up To 5 X 2.5 Mm²
Long Tips For Ultra Fine Cutting Work Also In Confined Areas
Induction-Hardened Precision Blades, Cutting Edge Hardness Approx. 60 Hrc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy