Ideal Industries 45-164 Series Coaxial Wire Stripper, 6.4 → 14.3 mm

Subtotal (1 unit)*

€57.52

(exc. VAT)

€70.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.52

*price indicative

RS Stock No.:
285-7571
Mfr. Part No.:
45-164
Manufacturer:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Wire Stripper

Stripping Range

6.4 → 14.3 mm

Standards/Approvals

No

Series

45-164

Cable Type

Coaxial

RoHS Status: Exempt

COO (Country of Origin):
US

Adjustable Blade Ringer™ Strippers Big Blue


Ringer™ Adjustable Blade Strippers feature two adjustable depth blades and one adjustable round slitting blade, allowing for precise stripping of various cable types and sizes. They are commonly used for fiber jackets, mini-coax prep, twisted pair cables, and other specialty copper cables where standard stripping products are not available. The "Big Blue" model strips larger round cable jackets and inner conductors from .250” (6.4 mm) up to .563” (14.3 mm) in diameter, and has .560” (14.22 mm) blade spacing for two-step or window strips. Includes a rounded edge slitting blade. Replacement blades are also available (L-9226).

Strips larger round cable jackets and inner conductors from .250” (6.4 mm) up to .563” (14.3 mm) in diameter

Adjustable blade depth settings allow for a precise strip for multiple cable types and sizes

.560” (14.22 mm) blade spacing for 2-step or window strips

Rounded edge slitting blade included

Front head of tool has channel for jacket slitting when used with the rounded blade

One or both side blades may be used at any time - for 2-setp stripping or simple jacket end stripping

Spring loaded handle keeps firm pressure on jacket during the stripping process

Includes 3 straight blades (installed) and 1 curved blade (attached to body)

Replacement blades: L-9226

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy