RS PRO 10B, 11, 12, CAD55 Series Drop Wire Insulated Wire Stripper
- RS Stock No.:
- 312-9491
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.14
(exc. VAT)
€32.15
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.14 |
*price indicative
- RS Stock No.:
- 312-9491
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Stripper | |
| Material | Plastic | |
| Standards/Approvals | British Telecom Specification CW1378 | |
| Series | 10B, 11, 12, CAD55 | |
| Cable Type | Drop Wire | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Stripper | ||
Material Plastic | ||
Standards/Approvals British Telecom Specification CW1378 | ||
Series 10B, 11, 12, CAD55 | ||
Cable Type Drop Wire | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Dropwire Cable & Wire Stripper
Dropwire Stripper
Professional stripping tool designed for the fast and safe removal of the outer sheath from Dropwire No. 10 cable to British Telecom Specification CW1378. Lightweight, one piece plastic body with encapsulated blades ensures safe, single-handed operation in any working environment.
Simple to use, push-on/pull-off to strip the required length of cable
Precisely calibrated blades ensure no damage to conductors
Factory set and ready to use
Related links
- Miller 38833 Series Drop Wire Insulated Wire Stripper, 139.7mm Overall
- Facom 173A Series Wire Insulated Wire Stripper 135mm Overall
- CK Wire Insulated Wire Stripper, 0.75 → 2.5 mm
- Facom 872271 Series PVC Wire Insulated Wire Stripper 167mm Overall
- Phoenix Contact 1204384 Series PVC Wire Insulated Wire Stripper 205mm Overall
- CK CK Series Wire Insulated Wire Stripper 98mm Overall
- CK CK Series Wire Insulated Wire Stripper 98mm Overall
- Teng Tools 7T Series Wire Insulated Wire Stripper 155mm Overall
