Miller 38833 Series Drop Wire Insulated Wire Stripper, 139.7mm Overall
- RS Stock No.:
- 667-3856
- Mfr. Part No.:
- 38833
- Manufacturer:
- Miller
Subtotal (1 unit)*
€57.91
(exc. VAT)
€71.23
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.91 |
*price indicative
- RS Stock No.:
- 667-3856
- Mfr. Part No.:
- 38833
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Product Type | Wire Stripper | |
| Overall Length | 139.7mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Series | 38833 | |
| Handle Type | Insulated | |
| Cable Type | Drop Wire | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Wire Stripper | ||
Overall Length 139.7mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Series 38833 | ||
Handle Type Insulated | ||
Cable Type Drop Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
UDT Universal Drop Trimmer
Prepares all 59, 6, N48, 7, 11 drop cable constructions as per SCTE and Bellcore specifications
One step cable preparation exposes the centre conductor and removes the jacket
Built-in strip stops
Interchangeable blade cassettes will expose the centre conductor by 5/16in (7.93mm) and remove the proper length of jacket at 1/4in (6.35 mm)
Blade cassettes colour-coded and marked with cable series type and braid preparation dimensions for easy identification
Cassette storage compartment capable of holding two extra cassettes
High impact, hi-visibility red, polymer construction
Compact size
No adjustments or extra tools required
Length: 139.7 mm
Weight: 127 g
Note
Not intended for Plenum Series Cable Construction.
Related links
- RS PRO 10B 12, CAD55 Series Drop Wire Insulated Wire Stripper
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 136.53mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137mm Overall
- Facom 173A Series Wire Insulated Wire Stripper 135mm Overall
- Miller ACS Series Fibre Optic Insulated Wire Stripper 127mm Overall
- RS PRO PVC Wire Insulated Wire Stripper 203mm Overall
- CK CK Series Wire Insulated Wire Stripper 98mm Overall
- Facom 872271 Series PVC Wire Insulated Wire Stripper 167mm Overall
