Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137mm Overall
- RS Stock No.:
- 667-3825
- Mfr. Part No.:
- 80675
- Manufacturer:
- Miller
Subtotal (1 unit)*
€115.24
(exc. VAT)
€141.75
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.24 |
*price indicative
- RS Stock No.:
- 667-3825
- Mfr. Part No.:
- 80675
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Product Type | Wire Stripper | |
| Overall Length | 137mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | OSHA/ANSI | |
| Series | FO 103 | |
| Handle Type | Insulated | |
| Cable Type | Fibre Optic | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Wire Stripper | ||
Overall Length 137mm | ||
Material Steel, Polyamide | ||
Standards/Approvals OSHA/ANSI | ||
Series FO 103 | ||
Handle Type Insulated | ||
Cable Type Fibre Optic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Dual Hole Optical Stripper
Dual hole Fiber Optic stripper
Stips 900 micron tight buffer down to 250 micron buffer coating and standard 250 micron removal to 125 micron fiber stripping
Precision diameter hole and V-opening in blade allow for accurate buffer coating removal
Piivot pin, spring and precision handles enhances tool functionality and durability
Factory set and requires no adjustment
Prevents scratching or nicking of optical fiber
All cutting surfaces are precision formed, hardened, tempered and ground assuring precise buffer removal
Length: 137 mm
Weight: 71 g
Related links
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 136.53mm Overall
- Miller ACS Series Fibre Optic Insulated Wire Stripper 127mm Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper, 58mm Overall
- Weller Erem 510AE Series Fibre Optic Insulated Wire Stripper 120mm Overall
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper 50mm Overall
- RS PRO Fibre Optic Insulated Wire Stripper 95.53mm Overall
- RS PRO Fibre Optic Insulated Wire Stripper 99mm Overall
