Cablematic Coaxial Ratchet Wire Stripper, 102mm Overall
- RS Stock No.:
- 667-3859
- Mfr. Part No.:
- 38695
- Manufacturer:
- Cablematic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€36.44
(exc. VAT)
€44.82
(inc. VAT)
- RS Stock No.:
- 667-3859
- Mfr. Part No.:
- 38695
- Manufacturer:
- Cablematic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablematic | |
| Product Type | Wire Stripper | |
| Overall Length | 102mm | |
| Material | Anodised Aluminium, Steel | |
| Standards/Approvals | RoHS | |
| Cable Type | Coaxial | |
| Handle Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand Cablematic | ||
Product Type Wire Stripper | ||
Overall Length 102mm | ||
Material Anodised Aluminium, Steel | ||
Standards/Approvals RoHS | ||
Cable Type Coaxial | ||
Handle Type Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
LDT MINI Lightweight Drop Trimmer
For cable preparation of MINI drop cable and N35 coax cable (std, tri and quad) without any adjustment
One step cable preparation precisely exposes the centre conductor by 5/16in (7.93mm) and removes the proper length of jacket at 1/4in (6.35mm)
Supplied with unique polymer braid brush attachment for folding back the braid after cable preparation
Built-in strip stop
Lightweight, impact resistant high-visibility yellow polymer construction
Superior quality tool steel blade cassettes will perform more than 3500 operations under normal usage
Length: 102 mm
Weight: 23 g
Related links
- Miller Twisted Pair Ratchet Wire Stripper, 92.08mm Overall
- Jokari 400 Series PVC Wire Wire Stripper 102mm Overall
- Bernstein ESD Series Wire Insulated Wire Stripper 102mm Overall
- Bernstein 5 Series Dissipative Precision Stripper Precision Stripper 102mm Overall
- Jokari Coaxial Wire Stripper 75mm Overall
- Jokari Coaxial Insulated Wire Stripper 20mm Overall
- Wiha Coaxial Wire Stripper 125mm Overall
- Facom Coaxial Insulated Wire Stripper 7.5mm Overall

