Miller Twisted Pair Ratchet Wire Stripper, 92.08mm Overall

Subtotal (1 unit)*

€33.77

(exc. VAT)

€41.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.77

*price indicative

RS Stock No.:
667-3881
Mfr. Part No.:
42687
Manufacturer:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Product Type

Wire Stripper

Overall Length

92.08mm

Material

Anodised Aluminium, Steel

Standards/Approvals

RoHS

Cable Type

Twisted Pair

Handle Type

Ratchet

RoHS Status: Exempt

COO (Country of Origin):
US

UTP Jacket Trimmer


Moulded blade cassette ensures precise jacket stripping with no nicking/scoring of the twisted pair conductors

Factory pre-set cassette blades requires no adjustment by the installer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy