Phoenix Contact WIREFOX-MP VDE Series Solar Cable Insulated Wire Stripper, 0.2 → 10 mm², 19mm Overall
- RS Stock No.:
- 859-4948
- Mfr. Part No.:
- 1212528
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€88.25
(exc. VAT)
€108.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.25 |
*price indicative
- RS Stock No.:
- 859-4948
- Mfr. Part No.:
- 1212528
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.2 → 10 mm² | |
| Overall Length | 19mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Series | WIREFOX-MP VDE | |
| Handle Type | Insulated | |
| Cable Type | Solar Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 0.2 → 10 mm² | ||
Overall Length 19mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Series WIREFOX-MP VDE | ||
Handle Type Insulated | ||
Cable Type Solar Cable | ||
Multifunction stripping tool, for removing the jacket from cables with a diameter of 8 to 13 mm, for stripping cables with a cross section of 0.2 to 10 mm², with full-fledged diagonal cutter, VDE 1000 V AC/1500 V DC tested
Related links
- Phoenix Contact WIREFOX-D SR 6 Series Solar Cable Insulated Wire Stripper 83mm Overall
- Phoenix Contact WIREFOX-D SR 6-1 Series Solar Cable Insulated Wire Stripper 83mm Overall
- Weidmüller Stripax Series Solid 0.08 → 6 mm, 19mm Overall
- Phoenix Contact WIREFOX 10 VDE Series Multi-Core 0.1 → 10 mm²
- CK T1261 Series Cable Insulated Wire Stripper 160mm Overall
- Phoenix Contact WIREFOX 10 Series Insulated Wire Stripper 191mm Overall
- Phoenix Contact WIREFOX FC Series Flat Insulated Wire Stripper 166mm Overall
- Phoenix Contact WIREFOX 16-1 Series Insulated Insulated Wire Stripper 166mm Overall
