TE Connectivity Tab 27 AWG 25 AWG
- RS Stock No.:
- 467-222
- Distrelec Article No.:
- 304-60-976
- Mfr. Part No.:
- 1217641-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-222
- Distrelec Article No.:
- 304-60-976
- Mfr. Part No.:
- 1217641-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Tab | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 27AWG | |
| Maximum Wire Size AWG | 25AWG | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Tab | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 27AWG | ||
Maximum Wire Size AWG 25AWG | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity magnet wire terminal in the MAG-MATE series offers an innovative connection solution designed for reliable performance in various applications. With its 1.5 mm tab width and compatibility with 27 to 25 AWG magnet wire, this terminal ensures secure insulation displacement connections. Its construction optimally supports copper wire bases, enhancing overall durability and electrical efficiency. Furthermore, it features a right-hand terminal orientation that simplifies installation processes while maintaining stringent standards of reliability. The operating temperature range of -65 to 150 °C makes this terminal suitable for a variety of environments, catering to diverse industries. This product is designed to meet stringent compliance requirements, making it a trustworthy choice for both commercial and industrial settings.
Engineered for solid connection with uninsulated wire types
Right-hand orientation provides ease of installation
Tin-plated terminals enhance corrosion resistance for long-term use
Compatible with Size 1 cavities, ensuring a perfect fit
Low halogen content supports environmentally-conscious applications
Reel packaging method optimises storage and handling efficiency
Insulation displacement termination method streamlines assembly processes
Designed to comply with EU RoHS and REACH regulations, ensuring safety and compliance
Related links
- TE Connectivity Tab 26 AWG 23 AWG
- TE Connectivity Terminal 28 AWG 25 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 25 AWG
- TE Connectivity Tab 34 AWG 18 AWG
- TE Connectivity Tab 20 AWG 12 AWG
- TE Connectivity Terminal 27 AWG 23 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 23 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
