TE Connectivity Magnet Wire Terminal 27 AWG 23 AWG
- RS Stock No.:
- 795-186
- Mfr. Part No.:
- 63570-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
€1,530.54
(exc. VAT)
€1,882.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,530.54 | €0.128 |
*price indicative
- RS Stock No.:
- 795-186
- Mfr. Part No.:
- 63570-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Magnet Wire Terminal | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 27AWG | |
| Maximum Wire Size AWG | 23AWG | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Magnet Wire Terminal | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 27AWG | ||
Maximum Wire Size AWG 23AWG | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- US
The TE Connectivity Standard Mag mate Terminal is designed for efficient connections of magnet wires, offering Advanced features for reliable performance in termination systems.
Terminated magnet wire can range from 34-12 AWG for optimal flexibility and use
Eliminates the need for pre-stripping conductors, simplifying installation
Automatically trims excess magnet wire during the termination process for efficiency
Designed to function with high-speed, fully automated systems ensuring consistent results
Available in various lead wire attachment options tailored for specific application needs
Related links
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- TE Connectivity Terminal 27 AWG 23 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 12 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
