TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- RS Stock No.:
- 786-095
- Mfr. Part No.:
- 2238236-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
€934.13
(exc. VAT)
€1,148.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €934.13 | €0.047 |
*price indicative
- RS Stock No.:
- 786-095
- Mfr. Part No.:
- 2238236-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire | |
| Sub Type | Magnet Wire Terminal | |
| Minimum Wire Size AWG | 27AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire | ||
Sub Type Magnet Wire Terminal | ||
Minimum Wire Size AWG 27AWG | ||
Maximum Wire Size AWG 14AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Open Barrel Pigtail offers a versatile solution for joining copper or aluminium magnet wires effortlessly. Its innovative design simplifies the process while maintaining strong, reliable connections.
Eliminates the need for soldering or welding, enhancing operational efficiency
Pre-stripping of wires is unnecessary, which saves time and reduces waste
Temperature rating ranges from -65°C to 150°C, ensuring performance under various conditions
Tin plated brass material enhances corrosion resistance and improves conductivity
Related links
- TE Connectivity Magnet Wire Terminal 27 AWG 23 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 29 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 20 AWG
