TE Connectivity Tab 26 AWG 23 AWG
- RS Stock No.:
- 799-017
- Mfr. Part No.:
- 964252-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
€1,526.94
(exc. VAT)
€1,878.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,526.94 | €0.153 |
*price indicative
- RS Stock No.:
- 799-017
- Mfr. Part No.:
- 964252-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Sub Type | Tab | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 23AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Sub Type Tab | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 23AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity Poke-In Tab Terminal facilitates reliable electrical connections in Compact spaces. is designed to work seamlessly with a variety of lead wire sizes, it ensures robust and efficient performance across numerous applications.
Constructed from tin-plated brass for enhanced durability
Compatible with a magnet wire range from 30 to 26 AWG
Designed with a thickness of 0.32 mm for reliable insulation
Features a typical cavity size that accommodates diverse lead wire configurations
Related links
- TE Connectivity Pin 26 AWG 23 AWG
- TE Connectivity Terminal 27 AWG 23 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 23 AWG
- TE Connectivity Tab 27 AWG 25 AWG
- TE Connectivity Tab 34 AWG 18 AWG
- TE Connectivity Tab 20 AWG 12 AWG
- TE Connectivity PIDG FASTON .187 Yellow Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 26 AWG to 24
- TE Connectivity Terminal 23 AWG 20 AWG
