TE Connectivity Magnet Wire Terminal 33 AWG 31 AWG
- RS Stock No.:
- 796-415
- Mfr. Part No.:
- 63133-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
€1,622.16
(exc. VAT)
€1,995.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,622.16 | €0.232 |
*price indicative
- RS Stock No.:
- 796-415
- Mfr. Part No.:
- 63133-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Wrapping Tool | |
| Sub Type | Magnet Wire Terminal | |
| Minimum Wire Size AWG | 33AWG | |
| Maximum Wire Size AWG | 31AWG | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Wrapping Tool | ||
Sub Type Magnet Wire Terminal | ||
Minimum Wire Size AWG 33AWG | ||
Maximum Wire Size AWG 31AWG | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal provides reliable connection capabilities for various applications, ensuring high-performance connections in magnet wire systems. This component is designed for optimal functionality in wire termination tasks.
Terminates film-insulated copper and aluminium magnet wire efficiently
Simultaneously accommodates two magnet wires of the same size
Available in both strip form for automated insertions and loose piece form for manual applications
Designed to eliminate the need for pre-stripping of conductors
Related links
- TE Connectivity Magnet Wire 33 AWG 31 AWG
- TE Connectivity Terminal 33 AWG 31 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 33 AWG
- TE Connectivity Silver
- TE Connectivity Gold
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
