TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- RS Stock No.:
- 471-022
- Distrelec Article No.:
- 304-61-065
- Mfr. Part No.:
- 1601013-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
€3,540.00
(exc. VAT)
€4,360.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 20000 + | €0.177 | €3,540.00 |
*price indicative
- RS Stock No.:
- 471-022
- Distrelec Article No.:
- 304-61-065
- Mfr. Part No.:
- 1601013-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Magnet Wire Terminal | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 34AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Magnet Wire Terminal | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 34AWG | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity siameze magnet wire terminal is expertly designed for seamless connectivity in a variety of applications. This terminal features an innovative tab width of 4.75 mm, allowing compatibility with a range of magnet wire sizes from 34 to 18 AWG. Crafted for insulation displacement (IDC) connection methods, it ensures a secure and reliable electrical connection. Its robust construction includes features such as straight terminal orientation and barbed mating retention, enhancing durability and performance. This terminal not only meets rigorous compliance standards but also promises easy installation and consistent functionality in demanding environments.
Utilises innovative insulation displacement technology for efficient wire connection
Offers exceptional durability with its unplated terminal materials
Designed to accommodate a range of magnet wire sizes ensuring versatility
Features a straightforward installation process, reducing labour time
Compliant with EU RoHS and REACH regulations, underlining its commitment to safety and environmental standards
Packet quantity of 20,000 ensures ample supply for large-scale applications
Related links
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 33 AWG
- TE Connectivity Magnet Wire Terminal 28 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 20 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 29 AWG
