TP-Link EAP660 HD 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, 3550Mbps
- RS Stock No.:
- 859-267
- Mfr. Part No.:
- EAP660 HD
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€441.02
(exc. VAT)
€542.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.02 |
*price indicative
- RS Stock No.:
- 859-267
- Mfr. Part No.:
- EAP660 HD
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | |
| Network Speed | 3550Mbps | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac/ax | |
| Wireless Data Rate | 3550Mbps | |
| Wi-Fi Band | 5GHz | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Height | 32.5mm | |
| Diameter | 220mm | |
| Depth | 220mm | |
| Weight | 738g | |
| Standards/Approvals | WFA | |
| Width | 220mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | ||
Network Speed 3550Mbps | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac/ax | ||
Wireless Data Rate 3550Mbps | ||
Wi-Fi Band 5GHz | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Height 32.5mm | ||
Diameter 220mm | ||
Depth 220mm | ||
Weight 738g | ||
Standards/Approvals WFA | ||
Width 220mm | ||
- COO (Country of Origin):
- CN
The TP-Link Advanced ceiling mount access point offers robust dual-band connectivity tailored for high-density environments. Its innovative design ensures effortless integration and comprehensive management from a single Cloud interface.
Supports up to 2402 Mbps on 5 GHz and 1148 Mbps on 2.4 GHz for fast performance
Centralised Cloud management allows for remote monitoring and configuration
Zero-Touch Provisioning simplifies multi-site deployment without onsite engineers
Advanced security features include VLAN support and multiple SSIDs for better network control
Related links
- TP-Link EAP620 HD 1 Port Wireless Access Point 1775Mbps
- TP-Link EAP623-Outdoor HD 1 Port Wireless Access Point 5775Mbps
- TP-Link EAP668-Outdoor HD 3 Port Wireless Access Point 1148Mbps
- TP-Link EAP610GP-Desktop 4 Port Wireless Access Point 1775Mbps
- TP-Link EAP650-Desktop 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP650 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP655-Wall 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP653 UR 1 Port Wireless Access Point 2976Mbps
