TP-Link EAP725-Wall 4 Port Wireless Access Point, IEEE 802.11, 5Gbps
- RS Stock No.:
- 859-272
- Mfr. Part No.:
- EAP725-Wall
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€242.82
(exc. VAT)
€298.67
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.82 |
*price indicative
- RS Stock No.:
- 859-272
- Mfr. Part No.:
- EAP725-Wall
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | |
| Wi-Fi Standard | IEEE 802.11 | |
| Network Speed | 5Gbps | |
| Supported Frequency Bands | 5GHz | |
| Wireless Data Rate | 5011Mbps | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Width | 86mm | |
| Standards/Approvals | WFA | |
| Weight | 360g | |
| Depth | 40mm | |
| Height | 143mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | ||
Wi-Fi Standard IEEE 802.11 | ||
Network Speed 5Gbps | ||
Supported Frequency Bands 5GHz | ||
Wireless Data Rate 5011Mbps | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Width 86mm | ||
Standards/Approvals WFA | ||
Weight 360g | ||
Depth 40mm | ||
Height 143mm | ||
- COO (Country of Origin):
- CN
The TP-Link dual-band wall plate access point designed to deliver high-speed Wi-Fi 7 performance for effective business networking in Compact spaces.
Supports dual-band Wi-Fi 7 with speeds up to 5.0 Gbps for the US and 3.6 Gbps for the EU
Features versatile ports including a 2.5G PoE input and pass-through port for flexible connectivity
Provides corner-to-corner coverage for rooms up to 750 ft², ensuring robust Wi-Fi signals
Enables easy installation with 802.3at/bt PoE support and one-click setup via Omada SDN
Related links
- TP-Link EAP655-Wall 4 Port Wireless Access Point 2976Mbps
- TP-Link BE3600 Wireless Access Point 5Gbps
- TP-Link EAP723 1 Port Wireless Access Point 5Gbps
- TP-Link EAP673 1 Port Wireless Access Point 5Gbps
- TP-Link AX1800 4 Port Wireless Access Point 1201Mbps
- TP-Link EAP610GP-Desktop 4 Port Wireless Access Point 1775Mbps
- TP-Link EAP650-Desktop 4 Port Wireless Access Point 2976Mbps
- TP-Link AX1800 3 Port Wireless Access Point 574Mbps
