Tegera Blue Cotton Work Gloves, Size 7, Polyvinyl Chloride Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
115-539
Mfr. Part No.:
12910-7
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

7

Product Type

Work Gloves

Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyvinyl Chloride

Resistance Features

Chemical Protection, Waterproof

Safety Standard

EN16523-1:2015

Number of Gloves

12

Standards/Approvals

EN 388:2016+A1:2018, EN ISO 21420:2020, EN ISO 374- 1:2016/A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.

Comfortable

CE compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy