Tegera 318 Blue Cotton, Nylon Work Gloves, Size 10, Polyvinyl Chloride Coating

Subtotal (1 pack of 12 pairs)*

€29.66

(exc. VAT)

€36.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€29.66€2.472

*price indicative

RS Stock No.:
138-514
Mfr. Part No.:
318-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Material

Cotton, Nylon

Lining Material

Cotton, Double Knitted, Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Coating

Polyvinyl Chloride

Series

318

Resistance Features

Dry Environment

Safety Standard

CAT II

Standards/Approvals

EN 388:2016+A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020

EN 407 Thermal

Yes

EN 511 Cold

01X

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.

CE compliance

Category Cat II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy