Tegera Black Butyl (Dipping Material) Work Gloves 350mm
- RS Stock No.:
- 115-912
- Mfr. Part No.:
- 16-9
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€76.75
(exc. VAT)
€94.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €76.75 |
*price indicative
- RS Stock No.:
- 115-912
- Mfr. Part No.:
- 16-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Butyl (Dipping Material) | |
| Colour | Black | |
| Overall Length | 350mm | |
| Resistance Features | Chemical Protection, Waterproof | |
| Series | TEGERA | |
| Number of Gloves | 1 | |
| Coating | Butyl | |
| Standards/Approvals | EN 388:2016+A1:2018, CE, 0010X, EN ISO 374-1:2016/A1:2018 Type B, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Butyl (Dipping Material) | ||
Colour Black | ||
Overall Length 350mm | ||
Resistance Features Chemical Protection, Waterproof | ||
Series TEGERA | ||
Number of Gloves 1 | ||
Coating Butyl | ||
Standards/Approvals EN 388:2016+A1:2018, CE, 0010X, EN ISO 374-1:2016/A1:2018 Type B, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera Black Butyl (Dipping Material) Work Gloves 350mm
- Tegera White Black Cotton (Back Material) Work Gloves 270mm
- Tegera TEGERA Black White Back Material Cotton Size 9
- Tegera Black Blue Cotton (Back Material), Textile (Cuff Material) Work Gloves 270mm
- Tegera Blue White Textile (Cuff Material), Cotton (Back Material) Work Gloves 270mm
- Sixton Green Work Gloves 350mm
- ATG Blue Spandex, Nylon Work Gloves 350mm
- ATG Green Nylon, Spandex Work Gloves 350mm
