Sixton Green Work Gloves 350mm
- RS Stock No.:
- 281-9100
- Mfr. Part No.:
- 76830-09B
- Manufacturer:
- Sixton
Subtotal (1 pair)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.35 |
*price indicative
- RS Stock No.:
- 281-9100
- Mfr. Part No.:
- 76830-09B
- Manufacturer:
- Sixton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Colour | Green | |
| Overall Length | 350mm | |
| Number of Gloves | 12 | |
| Coating | NBR | |
| Resistance Features | Liquid Proof | |
| Series | MaxiChem with TRITtech | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 374-1:2016 + A1:2018/Type A, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Size 9 | ||
Product Type Work Gloves | ||
Colour Green | ||
Overall Length 350mm | ||
Number of Gloves 12 | ||
Coating NBR | ||
Resistance Features Liquid Proof | ||
Series MaxiChem with TRITtech | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 374-1:2016 + A1:2018/Type A, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Green Nylon, Spandex Work Gloves 350mm
- ATG Blue Spandex, Nylon Work Gloves 350mm
- Tegera Black Butyl (Dipping Material) Work Gloves 350mm
- Skytec Black Size 10
- Skytec Black Size 9
- ProGARM 2707 Green Work Gloves Neoprene Coating
- uvex Green Work Gloves Nitrile Foam Coating
- uvex Green Work Gloves Nitrile Foam Coating
