Tegera TEGERA White Cotton Work Gloves, Size 8
- RS Stock No.:
- 118-660
- Mfr. Part No.:
- 104-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€14.26
(exc. VAT)
€17.54
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.26 | €1.188 |
*price indicative
- RS Stock No.:
- 118-660
- Mfr. Part No.:
- 104-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | White | |
| Series | TEGERA | |
| Safety Standard | CE, EN 420, PPE | |
| Resistance Features | Assembly | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 420 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour White | ||
Series TEGERA | ||
Safety Standard CE, EN 420, PPE | ||
Resistance Features Assembly | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA White Cotton Work Gloves, Size 10
- Tegera TEGERA Blue Size 8, Nitrile Coating
- Tegera TEGERA White Cotton Size 8
- Tegera 919 White Cotton Work Gloves, Size 8
- Tegera 104 White Cotton Work Gloves, Size 7
- Tegera TEGERA Blue Size 11, Nitrile Coating
- Tegera TEGERA Blue Size 10, Nitrile Coating
- Tegera TEGERA Blue Size 9, Nitrile Coating
