Tegera TEGERA Blue, White Cotton Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€54.04

(exc. VAT)

€66.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€54.04€4.503

*price indicative

RS Stock No.:
134-647
Mfr. Part No.:
747A-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Work Gloves

Material

Cotton

Lining Material

Cotton

Colour

Blue, White

Number of Gloves

24

Series

TEGERA

Coating

Nitrile

Safety Standard

Cut Resistance, EN, EN ISO 21420:2020

Resistance Features

Contact with Dirt, Grazes, Contact with Moisture, Scratch Resistant, Abrasion injuries, Lacerations, Oil Resistant

Standards/Approvals

Cat. II, Cat. II TP TC 019:2011, Cut resistance level A, EN 388:2016+A1:2018 4111A, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy