Tegera TEGERA Blue, White Cotton Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 134-652
- Mfr. Part No.:
- 747A-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€54.04
(exc. VAT)
€66.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.04 | €4.503 |
*price indicative
- RS Stock No.:
- 134-652
- Mfr. Part No.:
- 747A-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue, White | |
| Safety Standard | CAT II | |
| Series | TEGERA | |
| Resistance Features | Contact with Dirt, Grazes, Contact with Moisture, Scratch Resistant, Abrasion injuries, Lacerations, Oil Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 13997 (Cut resistance level A), EN ISO 21420:2020, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue, White | ||
Safety Standard CAT II | ||
Series TEGERA | ||
Resistance Features Contact with Dirt, Grazes, Contact with Moisture, Scratch Resistant, Abrasion injuries, Lacerations, Oil Resistant | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 13997 (Cut resistance level A), EN ISO 21420:2020, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Blue Size 11, Nitrile Coating
- Tegera TEGERA Blue Size 8, Nitrile Coating
- Tegera TEGERA Blue Size 10, Nitrile Coating
- Tegera TEGERA Blue Leather Work Gloves, Size 9
- Tegera TEGERA Beige Size 9, Nitrile Coating
- Tegera 747A Blue Size 7, Nitrile Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Size 9
