Tegera TEGERA Blue, White Cotton Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 134-650
- Mfr. Part No.:
- 747A-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€54.04
(exc. VAT)
€66.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.04 | €4.503 |
*price indicative
- RS Stock No.:
- 134-650
- Mfr. Part No.:
- 747A-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue, White | |
| Resistance Features | Abrasion injuries, Scratch Resistant, Oil Resistant, Lacerations, Contact with Moisture, Contact with Dirt, Grazes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | TEGERA | |
| Standards/Approvals | Cat. II, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue, White | ||
Resistance Features Abrasion injuries, Scratch Resistant, Oil Resistant, Lacerations, Contact with Moisture, Contact with Dirt, Grazes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series TEGERA | ||
Standards/Approvals Cat. II, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Blue Size 11, Nitrile Coating
- Tegera TEGERA Blue Size 9, Nitrile Coating
- Tegera TEGERA Blue Size 10, Nitrile Coating
- Tegera 747A Blue Size 7, Nitrile Coating
- Tegera TEGERA Blue Leather Work Gloves, Size 8
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Size 8
