Tegera TEGERA Black, Blue, Grey Synthetic Leather Work Gloves, Size 10
- RS Stock No.:
- 122-921
- Mfr. Part No.:
- 417-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€55.22
(exc. VAT)
€67.92
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.22 | €9.203 |
*price indicative
- RS Stock No.:
- 122-921
- Mfr. Part No.:
- 417-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Fleece | |
| Material | Synthetic Leather | |
| Colour | Black, Blue, Grey | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN 388:2016 + A1:2018, EN 511:2006, EN ISO 21420:2020, TP TC 019:2011 | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Standards/Approvals | CAT II | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Fleece | ||
Material Synthetic Leather | ||
Colour Black, Blue, Grey | ||
Resistance Features Dry Environment | ||
Safety Standard EN 388:2016 + A1:2018, EN 511:2006, EN ISO 21420:2020, TP TC 019:2011 | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Standards/Approvals CAT II | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Glove in high-quality synthetic leather, diamond pattern on the palm for a good grip. Double elastic around for a perfect fit. Soft, and provides excellent fingertip sensitivity for precision work with small materials, in both dry, wet, and col
Good fit
Durable
Good grip
Extra comfortable
Good fingertip sensitivity
Flexible
Related links
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 10
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 9
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 11
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 4
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 12
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 5
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 6
